MXPLAD15KP58AE3/TR vs MAPLAD15KP58A feature comparison

MXPLAD15KP58AE3/TR Microchip Technology Inc

Buy Now Datasheet

MAPLAD15KP58A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description R-PSSO-G1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 71.2 V 71.2 V
Breakdown Voltage-Min 64.4 V 64.4 V
Breakdown Voltage-Nom 67.8 V 67.8 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 93.6 V 93.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1 S-PSSO-G1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
Pin Count 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MXPLAD15KP58AE3/TR with alternatives

Compare MAPLAD15KP58A with alternatives