MXPLAD15KP200ATR vs MXLPLAD15KP200AE3 feature comparison

MXPLAD15KP200ATR Microsemi Corporation

Buy Now Datasheet

MXLPLAD15KP200AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC PACKAGE-1 R-PSSO-G1
Pin Count 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 245 V 245 V
Breakdown Voltage-Min 222 V 222 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1 R-PSSO-G1
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 233.5 V
Case Connection CATHODE
Clamping Voltage-Max 322 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MXPLAD15KP200ATR with alternatives

Compare MXLPLAD15KP200AE3 with alternatives