MXPLAD15KP130CA vs MXLPLAD15KP130CA feature comparison

MXPLAD15KP130CA Microchip Technology Inc

Buy Now Datasheet

MXLPLAD15KP130CA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 159 V 159 V
Breakdown Voltage-Min 144 V 144 V
Breakdown Voltage-Nom 151.5 V 151.5 V
Clamping Voltage-Max 209 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1 R-PSSO-G1
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Package Description R-PSSO-G1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE

Compare MXPLAD15KP130CA with alternatives

Compare MXLPLAD15KP130CA with alternatives