MXP6KE91CAE3/TR vs MXP6KE91CA feature comparison

MXP6KE91CAE3/TR Microsemi Corporation

Buy Now Datasheet

MXP6KE91CA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-PALF-W2 PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 95.5 V 95.5 V
Breakdown Voltage-Min 86.5 V 86.5 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.47 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 77.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare MXP6KE91CAE3/TR with alternatives

Compare MXP6KE91CA with alternatives