MXP4KE75AE3/TR vs MXP4KE75A feature comparison

MXP4KE75AE3/TR Microsemi Corporation

Buy Now Datasheet

MXP4KE75A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-PALF-W2 PLASTIC, DO-41, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 78.8 V 78.8 V
Breakdown Voltage-Min 71.3 V 71.3 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.13 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 64.1 V 64.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Moisture Sensitivity Level 1

Compare MXP4KE75AE3/TR with alternatives

Compare MXP4KE75A with alternatives