MXORHCA6M0
vs
MXORHCR6M0R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
HC-49US, 2 PIN
HC-49US, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
BULK
TR
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
6 MHz
6 MHz
Operating Temperature-Max
60 °C
105 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare MXORHCA6M0 with alternatives
Compare MXORHCR6M0R with alternatives