MXORHAR8M0R
vs
MXORHAA8M0R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
HC-49US, 2 PIN
HC-49US, 2 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Industrial: -40C to +105C
Commercial Extended: -10C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Additional Feature
TR
TR
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
105 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare MXORHAR8M0R with alternatives
Compare MXORHAA8M0R with alternatives