MXOLFGA70M0 vs MXOLFGK70M0R feature comparison

MXOLFGA70M0 MERITEK Electronics Corporation

Buy Now Datasheet

MXOLFGK70M0R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; BULK AT-CUT; TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 32 pF 32 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 70 MHz 70 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -30 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount NO NO
Base Number Matches 2 1
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)

Compare MXOLFGA70M0 with alternatives

Compare MXOLFGK70M0R with alternatives