MXOLFCK10M0R
vs
MXOLFCC10M0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
HC-49US, 2 PIN
|
HC-49US, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TR
|
BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
32 pF
|
32 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Physical Dimension |
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MXOLFCK10M0R with alternatives
Compare MXOLFCC10M0 with alternatives