MXOKAAC9M999R vs MXOKAAA9M999R feature comparison

MXOKAAC9M999R MERITEK Electronics Corporation

Buy Now Datasheet

MXOKAAA9M999R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -10C to +60C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Additional Feature TR TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 22 pF 22 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 9.999 MHz 9.999 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXOKAAC9M999R with alternatives

Compare MXOKAAA9M999R with alternatives