MXOKAAA9M999 vs MXOKAAK9M999R feature comparison

MXOKAAA9M999 MERITEK Electronics Corporation

Buy Now Datasheet

MXOKAAK9M999R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature BULK TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 22 pF 22 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 9.999 MHz 9.999 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -30 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXOKAAA9M999 with alternatives

Compare MXOKAAK9M999R with alternatives