MXOKAAA8M999
vs
MXOKAAK8M999
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
HC-49US, 2 PIN
|
HC-49US, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
BULK
|
BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
Load Capacitance |
22 pF
|
22 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
8.999 MHz
|
8.999 MHz
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MXOKAAA8M999 with alternatives
Compare MXOKAAK8M999 with alternatives