MXOCHFR11M0R vs MXOCHFC11M0 feature comparison

MXOCHFR11M0R MERITEK Electronics Corporation

Buy Now Datasheet

MXOCHFC11M0 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 15 pF 15 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 11 MHz 11 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXOCHFR11M0R with alternatives

Compare MXOCHFC11M0 with alternatives