MXOACFB9M999R vs MXOACFA9M999R feature comparison

MXOACFB9M999R MERITEK Electronics Corporation

Buy Now Datasheet

MXOACFA9M999R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 9.999 MHz 9.999 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXOACFB9M999R with alternatives

Compare MXOACFA9M999R with alternatives