MXO8FJB6M0 vs MXO8FJA6M0 feature comparison

MXO8FJB6M0 MERITEK Electronics Corporation

Buy Now Datasheet

MXO8FJA6M0 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature BULK BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 8 pF 8 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXO8FJB6M0 with alternatives

Compare MXO8FJA6M0 with alternatives