MXO3CFC5M0R
vs
MXO3CFK5M0R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
HC-49US, 2 PIN
|
HC-49US, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
TR
|
TR
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
Load Capacitance |
3 pF
|
3 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance |
120 Ω
|
120 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MXO3CFC5M0R with alternatives
Compare MXO3CFK5M0R with alternatives