MXO3CFA5M0R vs MXO3CFR5M0R feature comparison

MXO3CFA5M0R MERITEK Electronics Corporation

Buy Now Datasheet

MXO3CFR5M0R MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN HC-49US, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TR TR
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 3 pF 3 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 5 MHz 5 MHz
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MXO3CFA5M0R with alternatives

Compare MXO3CFR5M0R with alternatives