MXMLL6007CURE3 vs MQMLL6007CUR feature comparison

MXMLL6007CURE3 Microsemi Corporation

Buy Now Datasheet

MQMLL6007CUR Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
HERMETIC SEALED, GLASS, MLL34, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3 e0
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
YES YES
ZENER ZENER
MATTE TIN TIN LEAD
WRAP AROUND WRAP AROUND
END END
2% 2%
5 mA 5 mA
1 1
1

Compare MXMLL6007CURE3 with alternatives

Compare MQMLL6007CUR with alternatives