MXLSMCJLCE110AE3
vs
TFMCJ110A-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
RECTRON LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
R-PDSO-C2
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max
135 V
135 V
Breakdown Voltage-Min
122 V
122 V
Breakdown Voltage-Nom
128.5 V
128.5 V
Clamping Voltage-Max
178 V
177 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
110 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DO-214AB
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Forward Voltage-Max (VF)
5 V
Reference Standard
UL LISTED
Reverse Current-Max
1 µA
Reverse Test Voltage
110 V
Compare MXLSMCJLCE110AE3 with alternatives
Compare TFMCJ110A-W with alternatives