MXLSMCGLCE18ATR vs SMCJ18A.TB feature comparison

MXLSMCGLCE18ATR Microsemi Corporation

Buy Now Datasheet

SMCJ18A.TB Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Part Package Code DO-215AB
Package Description PLASTIC, SMCG, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 22.1 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.05 V
Clamping Voltage-Max 29.2 V 29.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Current-Max 5 µA

Compare MXLSMCGLCE18ATR with alternatives

Compare SMCJ18A.TB with alternatives