MXLSMBJ5.0CA vs SMBJ5.0CHR4G feature comparison

MXLSMBJ5.0CA Microchip Technology Inc

Buy Now Datasheet

SMBJ5.0CHR4G Taiwan Semiconductor

Buy Now Datasheet
No Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
PLASTIC, SMBJ, 2 PIN R-PDSO-C2
compliant not_compliant
HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
7 V 7.3 V
6.4 V 6.4 V
6.7 V 6.85 V
9.2 V 9.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-J2 R-PDSO-C2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 3 W
Not Qualified
5 V 5 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
J BEND C BEND
DUAL DUAL
2 1
EAR99
8541.10.00.50
260
AEC-Q101
30

Compare MXLSMBJ5.0CA with alternatives

Compare SMBJ5.0CHR4G with alternatives