MXLSMBJ33AE3
vs
MXSMBJ33A/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
PLASTIC, SMBJ, 2 PIN
Reach Compliance Code
not_compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
40.6 V
40.6 V
Breakdown Voltage-Min
36.7 V
36.7 V
Breakdown Voltage-Nom
38.65 V
38.65 V
Clamping Voltage-Max
53.3 V
53.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
33 V
33 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
2
Compare MXLSMBJ33AE3 with alternatives
Compare MXSMBJ33A/TR with alternatives