MXLSMBJ33A vs SMBJ33A feature comparison

MXLSMBJ33A Microchip Technology Inc

Buy Now Datasheet

SMBJ33A Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LITE-ON SEMICONDUCTOR CORP
Package Description PLASTIC, SMBJ, 2 PIN PLASTIC, SMB, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 40.6 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 7
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MXLSMBJ33A with alternatives

Compare SMBJ33A with alternatives