MXLSMBJ130CA
vs
SMBJ130CA-M3/5B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC, SMBJ, 2 PIN
SMB, 2 PIN
Reach Compliance Code
compliant
not_compliant
Additional Feature
HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
159 V
159 V
Breakdown Voltage-Min
144 V
144 V
Breakdown Voltage-Nom
151.5 V
151.5 V
Clamping Voltage-Max
209 V
209 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
130 V
130 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Factory Lead Time
15 Weeks
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
130 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MXLSMBJ130CA with alternatives
Compare SMBJ130CA-M3/5B with alternatives