MXLSMBJ100A
vs
SMBJ100AE3/TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
PLASTIC, SMBJ, 2 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
TR, 7 INCH; 750
Breakdown Voltage-Max
123 V
123 V
Breakdown Voltage-Min
111 V
111 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1995-01-01
Breakdown Voltage-Nom
117 V
Clamping Voltage-Max
162 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare MXLSMBJ100A with alternatives
Compare SMBJ100AE3/TR with alternatives