MXLRT100KP280AE3 vs MXLRT100KP280A feature comparison

MXLRT100KP280AE3 Microchip Technology Inc

Buy Now Datasheet

MXLRT100KP280A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 345 V 345 V
Breakdown Voltage-Min 311 V 311 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 100000 W 100000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 7 W 7 W
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 280 V 280 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Pbfree Code No
Pin Count 2
Manufacturer Package Code CASE 5A
ECCN Code EAR99
HTS Code 8541.10.00.50