MXLRAGA3M579545 vs ABLS3-3.579545MHZ-S-D1W-T feature comparison

MXLRAGA3M579545 MERITEK Electronics Corporation

Buy Now Datasheet

ABLS3-3.579545MHZ-S-D1W-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP ABRACON LLC
Package Description HC-49, SMD, 2 PIN ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -10C to +60C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Additional Feature TR, 13 INCH AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 10 ppm 10 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.60.00.30
Total Weight 571.93
CO2 2264.8428
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 107-21-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MXLRAGA3M579545 with alternatives

Compare ABLS3-3.579545MHZ-S-D1W-T with alternatives