MXLPLAD15KP58ATR vs MXLPLAD15KP58AE3TR feature comparison

MXLPLAD15KP58ATR Microsemi Corporation

Buy Now Datasheet

MXLPLAD15KP58AE3TR Microchip Technology Inc

Buy Now Datasheet
No
No Yes
Transferred Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
R-PSSO-G1 R-PSSO-G1
1
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
71.2 V 71.2 V
64.4 V 64.4 V
67.8 V 67.8 V
CATHODE CATHODE
93.6 V 93.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PSSO-G1 R-PSSO-G1
e0
15000 W 15000 W
1 1
1 1
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
58 V 58 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD
GULL WING GULL WING
SINGLE SINGLE
2 2
NOT SPECIFIED
NOT SPECIFIED

Compare MXLPLAD15KP58ATR with alternatives

Compare MXLPLAD15KP58AE3TR with alternatives