MXLP4KE160CATR vs MP4KE160CAE3 feature comparison

MXLP4KE160CATR Microsemi Corporation

Buy Now Datasheet

MP4KE160CAE3 Microsemi Corporation

Buy Now Datasheet
No Yes
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
DO-41
PLASTIC, DO-41, 2 PIN ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
168 V 168 V
152 V 152 V
160 V 160 V
ISOLATED ISOLATED
219 V 219 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e0 e3
400 W 400 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
136 V 136 V
NO NO
AVALANCHE AVALANCHE
Tin/Lead (Sn/Pb) MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 2
Yes
1

Compare MXLP4KE160CATR with alternatives

Compare MP4KE160CAE3 with alternatives