MXLLCE60A vs 1.5KE68A-BP feature comparison

MXLLCE60A Microsemi Corporation

Buy Now Datasheet

1.5KE68A-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC, CASE 1, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY CMOS COMPATIBLE
Breakdown Voltage-Max 73.7 V 71.4 V
Breakdown Voltage-Min 66.7 V 64.6 V
Breakdown Voltage-Nom 70.2 V 68 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 96.8 V 92 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 58.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Part Package Code DO-201AE
JEDEC-95 Code DO-201AE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MXLLCE60A with alternatives

Compare 1.5KE68A-BP with alternatives