MXLLCE36AE3TR vs LCE36 feature comparison

MXLLCE36AE3TR Microsemi Corporation

Buy Now Datasheet

LCE36 Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CRYDOM INC
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 44.2 V
Breakdown Voltage-Min 40 V
Breakdown Voltage-Nom 42.1 V 40 V
Case Connection ISOLATED
Clamping Voltage-Max 58.1 V 64.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 36 V 36 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 12

Compare MXLLCE36AE3TR with alternatives