MXLCE15AE3 vs MLCE15A feature comparison

MXLCE15AE3 Microchip Technology Inc

Buy Now Datasheet

MLCE15A MDE Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MDE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
Reach Compliance Code compliant unknown
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 3

Compare MXLCE15AE3 with alternatives

Compare MLCE15A with alternatives