MXLC36E3 vs MQLC36 feature comparison

MXLC36E3 Microsemi Corporation

Buy Now Datasheet

MQLC36 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-13 DO-13
Package Description O-MALF-W2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 48.9 V 48.9 V
Breakdown Voltage-Min 40 V 40 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 36 V 36 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 8
Pbfree Code No
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Breakdown Voltage-Nom 44.5 V
Clamping Voltage-Max 64.3 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MXLC36E3 with alternatives

Compare MQLC36 with alternatives