MXLC160
vs
MXLC170
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-13
DO-13
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
218 V
231 V
Breakdown Voltage-Min
178 V
189 V
Breakdown Voltage-Nom
198 V
210 V
Case Connection
CATHODE
CATHODE
Clamping Voltage-Max
287 V
304 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
DO-202AA
JESD-30 Code
O-MALF-W2
O-MALF-W2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
160 V
170 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare MXLC160 with alternatives
Compare MXLC170 with alternatives