MXLC15E3TR vs MVLC14E3 feature comparison

MXLC15E3TR Microsemi Corporation

Buy Now Datasheet

MVLC14E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-13 DO-13
Package Description O-MALF-W2 O-MALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 20.4 V 19.1 V
Breakdown Voltage-Min 16.7 V 15.6 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 15 V 14 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare MXLC15E3TR with alternatives

Compare MVLC14E3 with alternatives