MXLAHKA3M579545 vs ABLS3-3.579545MHZ-10-J4Q-T feature comparison

MXLAHKA3M579545 MERITEK Electronics Corporation

Buy Now Datasheet

ABLS3-3.579545MHZ-10-J4Q-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP ABRACON LLC
Package Description HC-49, SMD, 2 PIN ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.60.00.30
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MXLAHKA3M579545 with alternatives

Compare ABLS3-3.579545MHZ-10-J4Q-T with alternatives