MXLAHKA3M579545
vs
ABLS3-3.579545MHZ-10-B4Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
ABRACON LLC
Package Description
HC-49, SMD, 2 PIN
ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TR, 13 INCH
AT-CUT; BULK
Aging
5 PPM/YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Physical Dimension
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance
180 Ω
180 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8541.60.00.30
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare MXLAHKA3M579545 with alternatives
Compare ABLS3-3.579545MHZ-10-B4Q with alternatives