MXH335K305H28 vs R463R433052M2KT feature comparison

MXH335K305H28 Cornell Dubilier Electronics Inc

Buy Now Datasheet

R463R433052M2KT KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2 RATED AC VOLTAGE (V): 300
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 33 mm 33 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 305 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE FLEXIBLE WIRE
Width 18 mm 18 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish TIN

Compare MXH335K305H28 with alternatives

Compare R463R433052M2KT with alternatives