MXDG401DJ vs IH5041MJE feature comparison

MXDG401DJ Maxim Integrated Products

Buy Now Datasheet

IH5041MJE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, CERDIP-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm
Neg Supply Voltage-Max (Vsup) -20 V -18 V
Neg Supply Voltage-Min (Vsup) -5 V -4.5 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 35 Ω 75 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
ECCN Code EAR99
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO
Off-state Isolation-Nom 54 dB
On-state Resistance Match-Nom 3 Ω
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 245
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 200 ns
Switch-on Time-Max 400 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS

Compare MXDG401DJ with alternatives

Compare IH5041MJE with alternatives