MX7KJHK16M0 vs MX7KJHR16M0 feature comparison

MX7KJHK16M0 MERITEK Electronics Corporation

Buy Now Datasheet

MX7KJHR16M0 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT AT-CUT
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 50 µW 50 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 22 pF 22 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension 7.0mm x 5.0mm x 1.1mm 7.0mm x 5.0mm x 1.1mm
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare MX7KJHK16M0 with alternatives

Compare MX7KJHR16M0 with alternatives