MX7828LP vs MX7828KP feature comparison

MX7828LP Maxim Integrated Products

Buy Now Datasheet

MX7828KP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC QLCC
Package Description QCCJ, QCCJ,
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 2.4 µs 2.4 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY OFFSET BINARY COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
ECCN Code EAR99
Factory Lead Time 4 Weeks

Compare MX7828LP with alternatives

Compare MX7828KP with alternatives