MX7824KCWG+
vs
MX7824KCWG-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
24-SOIC_W-300_MIL
SOIC
Package Description
SO-24
SO-24
Pin Count
24
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.25 V
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
2.4 µs
2.4 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Analog In Channels
4
4
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
COMPLEMENTARY OFFSET BINARY
COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MX7824KCWG+ with alternatives
Compare MX7824KCWG-T with alternatives