MX7821KP+T vs AD7821TCHIPS feature comparison

MX7821KP+T Maxim Integrated Products

Buy Now Datasheet

AD7821TCHIPS Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QLCC DIE
Package Description ROHS COMPLIANT, PLASTIC, LCC-20 DIE,
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 0.4 µs 0.66 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQCC-J20 X-XUUC-N20
JESD-609 Code e3
Length 8.965 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ DIE
Package Equivalence Code LDCC20,.4SQ DIE OR CHIP
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Width 8.965 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Linearity Error-Max (EL) 0.3906%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 1 MHz
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX7821KP+T with alternatives

Compare AD7821TCHIPS with alternatives