MX7820UQ/883B vs MX7820BQ feature comparison

MX7820UQ/883B Maxim Integrated Products

Buy Now Datasheet

MX7820BQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.1 V 5.1 V
Analog Input Voltage-Min -0.1 V -0.1 V
Conversion Time-Max 2 µs 2 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 24.13 mm 24.13 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare MX7820UQ/883B with alternatives

Compare MX7820BQ with alternatives