MX7672KN05+
vs
AD7672BE03
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP24,.3
|
CERAMIC, LCC-28
|
Pin Count |
24
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
15 V
|
Conversion Time-Max |
5 µs
|
3.25 µs
|
Converter Type |
A/D CONVERTER
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDIP-T24
|
S-CQCC-N28
|
JESD-609 Code |
e3
|
e0
|
Length |
30.545 mm
|
11.43 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.024%
|
Negative Supply Voltage-Nom |
-12 V
|
-12 V
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP24,.3
|
LCC28,.45SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
4.572 mm
|
2.54 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
11.43 mm
|
Base Number Matches |
3
|
1
|
Analog Input Voltage-Min |
|
-15 V
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
12 mA
|
|
|
|
Compare MX7672KN05+ with alternatives
Compare AD7672BE03 with alternatives