MX7581JN
vs
MAX161AMJI/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-28
CERDIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
5 V
Analog Input Voltage-Min
-5 V
-5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
36.83 mm
36.83 mm
Linearity Error-Max (EL)
0.7324%
0.7324%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
8
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.89 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare MX7581JN with alternatives
Compare MAX161AMJI/883B with alternatives