MX7581BQ
vs
ADC0808CCN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
CERDIP-28
DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
6.1 V
Analog Input Voltage-Min
-5 V
-0.1 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.293%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
8
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.89 mm
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
3
Samacsys Manufacturer
Texas Instruments
Conversion Time-Max
116 µs
Length
36.32 mm
Sample and Hold / Track and Hold
SAMPLE
Compare MX7581BQ with alternatives
Compare ADC0808CCN with alternatives