MX7575KEWN-T
vs
MX7575JCWN+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SO-18
SO-18
Pin Count
18
18
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.46 V
2.46 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e0
e3
Length
11.55 mm
11.55 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MX7575KEWN-T with alternatives
Compare MX7575JCWN+ with alternatives