MX7575KCWN
vs
MX7575JEWN-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SO-18
SO-18
Pin Count
18
18
Reach Compliance Code
unknown
not_compliant
Analog Input Voltage-Max
2.46 V
2.46 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e0
e0
Length
11.55 mm
11.55 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
OFFSET BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
COMMERCIAL
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Package Equivalence Code
SOP18,.4
Compare MX7575JEWN-T with alternatives