MX7572SQ05/883B
vs
LTC1272-5CCN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
CERDIP-24
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5 V
15 V
Analog Input Voltage-Min
-0.3 V
Conversion Time-Max
5.2 µs
5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.024%
0.024%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.81 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Package Equivalence Code
DIP24,.3
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Supply Current-Max
30 mA
Compare MX7572SQ05/883B with alternatives
Compare LTC1272-5CCN with alternatives